Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 31 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106RSS035M | CORNELL DUBILIER KNOWLES | 11.905 | 1572-1290-ND | 0,24000 € | Parametric Equivalent |
| 106RSS035MSA | CORNELL DUBILIER KNOWLES | 0 | 106RSS035MSA-ND | 0,03758 € | Parametric Equivalent |


