B41002A5475M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.164
Unit Price: 0,23000 €
Datasheet
Image for B41002A5475M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41002A5475M

DigiKey Part Number
B41002A5475M-ND
Manufacturer
Manufacturer Product Number
B41002A5475M
Description
CAP ALUM 4.7UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
34 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.059" (1.50mm)
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECE-A1EKS4R7Panasonic Industry2.164P974-ND0,23000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes