B41002A5336M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3.691
Unit Price: 0,26000 €
Datasheet

Direct


Panasonic Industry
In Stock: 44.499
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,05497 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,06074 €
Datasheet
Image for B41002A5336M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41002A5336M

DigiKey Part Number
B41002A5336M-ND
Manufacturer
Manufacturer Product Number
B41002A5336M
Description
CAP ALUM 33UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
102 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECE-A1EKA330Panasonic Industry3.691P815-ND0,26000 €Direct
ECE-A1EKS330Panasonic Industry44.499P977-ND0,29000 €Direct
336RSS025MCORNELL DUBILIER KNOWLES0336RSS025M-ND0,05497 €Parametric Equivalent
ECE-A1EKA330IPanasonic Industry010-ECE-A1EKA330ITB-ND0,06074 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes