B41002A5107M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 38.445
Unit Price: 0,22000 €
Datasheet
Image for B41002A5107M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41002A5107M

DigiKey Part Number
B41002A5107M-ND
Manufacturer
Manufacturer Product Number
B41002A5107M
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
212.5 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
107PUM025MSTCORNELL DUBILIER KNOWLES38.445107PUM025MST-ND0,22000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes