New at DigiKey
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 22mOhm @ 100kHz 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40940B8107M100

DigiKey Part Number
495-B40940B8107M100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B40940B8107M100
Description
HYBRID POLYMER SMD 100UF 63V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 22mOhm @ 100kHz 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Polarization
Polar
Series
Ratings
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Ripple Current @ High Frequency
3.4 A @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.516" (13.10mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
22mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.4000,80471 €1.931,30 €
Manufacturers Standard Package
Unit Price without VAT:0,80471 €
Unit Price with VAT:0,95760 €