
B40940A8826M000 | |
|---|---|
DigiKey Part Number | 495-B40940A8826M000TR-ND - Tape & Reel (TR) 495-B40940A8826M000CT-ND - Cut Tape (CT) 495-B40940A8826M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40940A8826M000 |
Description | CAP ALUM POLY HYB 82UF 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 145°C |
Datasheet | Datasheet |
EDA/CAD Models | B40940A8826M000 Models |
Category | Lifetime @ Temp. 4000 Hrs @ 145°C |
Manufacturer TDK | Operating Temperature -40°C ~ 145°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,15100 € | 11,51 € |
| 50 | 0,89840 € | 44,92 € |
| 100 | 0,81860 € | 81,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68138 € | 340,69 € |
| 1.000 | 0,63820 € | 638,20 € |
| 1.500 | 0,61641 € | 924,62 € |
| 2.500 | 0,59212 € | 1.480,30 € |
| 3.500 | 0,57785 € | 2.022,47 € |
| 5.000 | 0,56406 € | 2.820,30 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |



