
B40940A8157M000 | |
|---|---|
DigiKey Part Number | 495-B40940A8157M000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B40940A8157M000 |
Description | HYBRID POLYMER SMD 150UF 63V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 15mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40940A8157M000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.661" (16.80mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,04798 € | 1.571,97 € |
| Unit Price without VAT: | 1,04798 € |
|---|---|
| Unit Price with VAT: | 1,24710 € |

