
B40910A7477M000 | |
|---|---|
DigiKey Part Number | 495-B40910A7477M000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B40910A7477M000 |
Description | CAP ALUM POLY HYB 470UF 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40910A7477M000 Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 5.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,05811 € | 1.587,17 € |
| Unit Price without VAT: | 1,05811 € |
|---|---|
| Unit Price with VAT: | 1,25915 € |

