
B40910A7367M100 | |
|---|---|
DigiKey Part Number | 495-B40910A7367M100TR-ND - Tape & Reel (TR) 495-B40910A7367M100CT-ND - Cut Tape (CT) 495-B40910A7367M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A7367M100 |
Description | CAP ALUM POLY HYB 360UF 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 360 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 360 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,72656 € | 1.453,12 € |
| 4.000 | 0,70456 € | 2.818,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,46500 € | 14,65 € |
| 50 | 1,15540 € | 57,77 € |
| 100 | 1,05740 € | 105,74 € |
| 500 | 0,88896 € | 444,48 € |
| 1.000 | 0,83596 € | 835,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48400 € | 14,84 € |
| 50 | 1,16980 € | 58,49 € |
| 100 | 1,07070 € | 107,07 € |
| 500 | 0,90016 € | 450,08 € |
| 1.000 | 0,84649 € | 846,49 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

