
B40910A7337M100 | |
|---|---|
DigiKey Part Number | 495-B40910A7337M100TR-ND - Tape & Reel (TR) 495-B40910A7337M100CT-ND - Cut Tape (CT) 495-B40910A7337M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A7337M100 |
Description | CAP ALUM POLY HYB 330UF 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,41300 € | 14,13 € |
| 50 | 1,11220 € | 55,61 € |
| 100 | 1,01720 € | 101,72 € |
| 500 | 0,85396 € | 426,98 € |
| 1.000 | 0,80258 € | 802,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69715 € | 1.394,30 € |
| 4.000 | 0,67336 € | 2.693,44 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

