
B40910A5477M100 | |
|---|---|
DigiKey Part Number | 495-B40910A5477M100TR-ND - Tape & Reel (TR) 495-B40910A5477M100CT-ND - Cut Tape (CT) 495-B40910A5477M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A5477M100 |
Description | CAP ALUM POLY HYB 470UF 25V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.516" (13.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,40400 € | 14,04 € |
| 50 | 1,10500 € | 55,25 € |
| 100 | 1,01050 € | 101,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,79513 € | 318,05 € |
| 800 | 0,74535 € | 596,28 € |
| 1.200 | 0,72023 € | 864,28 € |
| 2.000 | 0,69224 € | 1.384,48 € |
| 2.800 | 0,67579 € | 1.892,21 € |
| 4.000 | 0,66816 € | 2.672,64 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

