Parametric Equivalent

B40740B8537M012 | |
|---|---|
DigiKey Part Number | 495-B40740B8537M012-ND |
Manufacturer | |
Manufacturer Product Number | B40740B8537M012 |
Description | HYBRID POLYMER SOLDERING STAR 53 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 530 µF 63 V Aluminum - Polymer Capacitors Radial, Can - Mounting Ring - 4 Lead 4.9mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 12.7 A @ 20 kHz |
Type Hybrid | Lead Spacing 0.650" (16.50mm) |
Capacitance 530 µF | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 4.9mOhm | Package / Case Radial, Can - Mounting Ring - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B40740B8537M002 | TDK | 0 | 495-B40740B8537M002-ND | 3,11910 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,11910 € | 9.357,30 € |
| Unit Price without VAT: | 3,11910 € |
|---|---|
| Unit Price with VAT: | 3,71173 € |


