
B40640B8727M013 | |
|---|---|
DigiKey Part Number | 495-B40640B8727M013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B40640B8727M013 |
Description | HYBRID POLYMER AXIAL 720UF 63V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 720 µF 63 V Aluminum - Polymer Capacitors Axial, Can 3.9mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications Automotive |
Part Status Active | Features High Vibration |
Type Hybrid | Ripple Current @ High Frequency 14.9 A @ 20 kHz |
Capacitance 720 µF | Size / Dimension 0.630" Dia x 1.181" L (16.00mm x 30.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 63 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 3.9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,67131 € | 11.013,93 € |
| Unit Price without VAT: | 3,67131 € |
|---|---|
| Unit Price with VAT: | 4,36886 € |

