B37987F5683K000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 711
Unit Price: 0,34000 €
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37987F5683K000

DigiKey Part Number
P4956-ND
Manufacturer
Manufacturer Product Number
B37987F5683K000
Description
CAP CER 0.068UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
B37987F5683K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.256" L x 0.197" W (6.50mm x 5.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes