Direct
Similar
Similar
Similar

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.256" L x 0.197" W (6.50mm x 5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK24X7R2A223KN000 | TDK | 215 | 445-FK24X7R2A223KN000-ND | 0,33000 € | Direct |
| RCER72A223K0A2H03B | Murata Electronics | 2.439 | 490-RCER72A223K0A2H03B-ND | 0,45000 € | Similar |
| RCER72A223K0DBH03A | Murata Electronics | 0 | 490-7583-3-ND | 0,12901 € | Similar |
| RCER72A223K0K1H03B | Murata Electronics | 0 | 490-14505-ND | 0,12968 € | Similar |




