B37987F1154K000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 490
Unit Price: 0,38000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,21775 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,19607 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,20375 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,18221 €
Datasheet
0.15 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37987F1154K000

DigiKey Part Number
P4911-ND
Manufacturer
Manufacturer Product Number
B37987F1154K000
Description
CAP CER 0.15UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
B37987F1154K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial
Capacitance
Size / Dimension
0.256" L x 0.197" W (6.50mm x 5.00mm)
Tolerance
±10%
Height - Seated (Max)
0.098" (2.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK26X7R2A154KN000TDK490445-FK26X7R2A154KN000-ND0,38000 €Direct
RCER72A154K2A2H03BMurata Electronics0RCER72A154K2A2H03B-ND0,21775 €Similar
RCER72A154K2DBH03AMurata Electronics0490-7577-3-ND0,19607 €Similar
RCER72A154K2K1H03BMurata Electronics0RCER72A154K2K1H03B-ND0,20375 €Similar
RCER72A154K2M1H03AMurata Electronics0490-7578-3-ND0,18221 €Similar
Obsolete
This product is no longer manufactured. View Substitutes