Similar
Similar
Similar

B37985N5225M000 | |
|---|---|
DigiKey Part Number | P4969-ND |
Manufacturer | |
Manufacturer Product Number | B37985N5225M000 |
Description | CAP CER 2.2UF 50V Z5U RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | B37985N5225M000 Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.354" L x 0.295" W (9.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.098" (2.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C225M5U5TA | KEMET | 4.650 | 399-4403-ND | 0,96000 € | Similar |
| C340C225M5U5TA | KEMET | 0 | 399-4434-ND | 2,10000 € | Similar |
| SR505E225MAATR1 | KYOCERA AVX | 0 | SR505E225MAATR1-ND | 3,04848 € | Similar |




