B37982N5223M000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 2.008
Unit Price: 0,26000 €
Datasheet

Similar


KEMET
In Stock: 3.029
Unit Price: 0,26000 €
Datasheet
0.022 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37982N5223M000

DigiKey Part Number
P4964-ND
Manufacturer
Manufacturer Product Number
B37982N5223M000
Description
CAP CER 0.022UF 50V Z5U RADIAL
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
B37982N5223M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.098" (2.50mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C223M5U5TAKEMET2.008399-4170-ND0,26000 €Similar
C317C223M5U5TAKEMET3.029399-4228-ND0,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes