Similar
Similar
Similar

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER72A682K0A2H03B | Murata Electronics | 0 | RCER72A682K0A2H03B-ND | 0,12786 € | Similar |
| RCER72A682K0K1H03B | Murata Electronics | 0 | RCER72A682K0K1H03B-ND | 0,12813 € | Similar |
| SR151C682KAR | KYOCERA AVX | 990 | 478-3177-ND | 0,34000 € | Similar |




