B37981M1332K000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12685 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12288 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12711 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12630 €
Datasheet
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37981M1332K000

DigiKey Part Number
P4901-ND
Manufacturer
Manufacturer Product Number
B37981M1332K000
Description
CAP CER 3300PF 100V X7R RADIAL
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
B37981M1332K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Tolerance
±10%
Height - Seated (Max)
0.098" (2.50mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCER72A332K0A2H03BMurata Electronics0RCER72A332K0A2H03B-ND0,12685 €Similar
RCER72A332K0DBH03AMurata Electronics0490-7589-3-ND0,12288 €Similar
RCER72A332K0K1H03BMurata Electronics0RCER72A332K0K1H03B-ND0,12711 €Similar
RCER72A332K0M1H03AMurata Electronics0490-7590-3-ND0,12630 €Similar
Obsolete
This product is no longer manufactured. View Substitutes