Similar
Similar
Similar
Similar

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER72A222K0A2H03B | Murata Electronics | 0 | RCER72A222K0A2H03B-ND | 0,12600 € | Similar |
| RCER72A222K0DBH03A | Murata Electronics | 0 | 490-7581-3-ND | 0,12020 € | Similar |
| RCER72A222K0K1H03B | Murata Electronics | 0 | RCER72A222K0K1H03B-ND | 0,12689 € | Similar |
| RCER72A222K0M1H03A | Murata Electronics | 0 | 490-7582-3-ND | 0,12630 € | Similar |



