B37981M1102K000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 52
Unit Price: 0,27000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,10183 €
Datasheet

Similar


KYOCERA AVX
In Stock: 148
Unit Price: 0,56000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.205
Unit Price: 0,47000 €
Datasheet

Similar


Murata Electronics
In Stock: 1.739
Unit Price: 0,45000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12817 €
Datasheet

Similar


Murata Electronics
In Stock: 495
Unit Price: 0,45000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12817 €
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37981M1102K000

DigiKey Part Number
P4898-ND
Manufacturer
Manufacturer Product Number
B37981M1102K000
Description
CAP CER 1000PF 100V X7R RADIAL
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
B37981M1102K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes