Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK24X7R2A102KN000 | TDK | 429 | 445-FK24X7R2A102KN000-ND | 0,29000 € | Direct |
| AR151C102K4R | KYOCERA AVX | 0 | 478-5080-ND | 0,10056 € | Similar |
| AR201C102K4R | KYOCERA AVX | 148 | 478-5088-ND | 0,55000 € | Similar |
| AR211C102K4R | KYOCERA AVX | 1.185 | 478-4499-ND | 0,47000 € | Similar |
| RCER72A102K0A2H03B | Murata Electronics | 1.740 | 490-RCER72A102K0A2H03B-ND | 0,44000 € | Similar |







