Similar

B37979N5151J000 | |
|---|---|
DigiKey Part Number | P4927-ND |
Manufacturer | |
Manufacturer Product Number | B37979N5151J000 |
Description | CAP CER 150PF 50V NP0 RADIAL |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | B37979N5151J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A151KAR | KYOCERA AVX | 1.920 | 478-3167-ND | 0,36000 € | Similar |


