B37979N1561J054 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 22.043
Unit Price: 0,33000 €
Datasheet
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37979N1561J054

DigiKey Part Number
495-1486-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B37979N1561J054
Description
CAP CER 560PF 100V C0G/NP0 RAD
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.217" L x 0.197" W (5.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K561J15C0GF5TL2Vishay Beyschlag/Draloric/BC Components22.043BC1022CT-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes