Similar

B37979G1102J054 | |
|---|---|
DigiKey Part Number | 495-1020-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B37979G1102J054 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | B37979G1102J054 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C102J1G5TA | KEMET | 797 | 399-4201-ND | 0,38000 € | Similar |


