B37956J5105K062 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1.654
Unit Price: 1,67000 €
Datasheet

Upgrade


KEMET
In Stock: 1.993
Unit Price: 3,33000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 233
Unit Price: 1,31000 €
Datasheet
Image for B37956J5105K062 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37956J5105K062

DigiKey Part Number
B37956J5105K062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37956J5105K062
Description
CAP CER 1UF 50V X7R 2220
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2220C105K5RACTUKEMET1.654399-C2220C105K5RACTUCT-ND1,67000 €Direct
C2220C105J5RACTUKEMET1.993399-C2220C105J5RACTUCT-ND3,33000 €Upgrade
22205C105KAT1AKYOCERA AVX233478-3019-1-ND1,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes