Direct
Direct
Direct
Direct

B37950K5224K062 | |
|---|---|
DigiKey Part Number | B37950K5224K062-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B37950K5224K062 |
Description | CAP CER 0.22UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B37950K5224K062 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C224K5RACAUTO | KEMET | 0 | 399-7047-1-ND | 0,34000 € | Direct |
| C1210C224K5RACTU | KEMET | 27.642 | 399-C1210C224K5RACTUCT-ND | 0,32000 € | Direct |
| KAM32QR71H224KT | KYOCERA AVX | 605 | 478-KAM32QR71H224KTCT-ND | 0,33000 € | Direct |
| KGM32ER71H224KU | KYOCERA AVX | 5.550 | 478-KGM32ER71H224KUCT-ND | 0,36000 € | Direct |





