B37950K1683K062 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,14056 €
Datasheet
Image for B37950K1683K062 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37950K1683K062

DigiKey Part Number
B37950K1683K062-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37950K1683K062
Description
CAP CER 0.068UF 100V X7R 1210
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C683K1RACTUKEMET0399-C1210C683K1RACTUTR-ND0,14056 €Direct
Obsolete
This product is no longer manufactured. View Substitutes