Direct
Direct
Direct
Similar
Similar
Similar
Similar

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C473KA12A | KYOCERA AVX | 0 | 08055C473KA12A-ND | 0,39726 € | Direct |
| C0805C473K5RACTU | KEMET | 152.646 | 399-C0805C473K5RACTUCT-ND | 0,11000 € | Direct |
| UMK212B7473KG-T | Taiyo Yuden | 2.768 | 587-1278-1-ND | 0,10000 € | Direct |
| 08055C473K4T2A | KYOCERA AVX | 12.412 | 478-KAM21BR71H473KTCT-ND | 0,10000 € | Similar |
| 08055C473K4T4A | KYOCERA AVX | 0 | 478-KAM21BR71H473KMTR-ND | 0,01636 € | Similar |






