Direct
Direct
Similar
Similar
Similar

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C333K5RACTU | KEMET | 150.616 | 399-C0805C333K5RACTUCT-ND | 0,09000 € | Direct |
| CC0805KRX7R9BB333 | YAGEO | 31.118 | 311-1374-1-ND | 0,09000 € | Direct |
| C0805C333K5RACAUTO | KEMET | 16.154 | 399-6957-1-ND | 0,13000 € | Similar |
| GCM219R71H333KA37D | Murata Electronics | 9.186 | 490-11961-1-ND | 0,28000 € | Similar |
| KAM21BR71H333KT | KYOCERA AVX | 5.707 | 478-KAM21BR71H333KTCT-ND | 0,12000 € | Similar |





