Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223K5RACTU | KEMET | 154.413 | 399-C0805C223K5RACTUCT-ND | 0,08000 € | Direct |
| CC0805KRX7R9BB223 | YAGEO | 44.895 | 311-1138-1-ND | 0,08000 € | Direct |
| GCM216R71H223KA37D | Murata Electronics | 32.679 | 490-11161-1-ND | 0,23000 € | Direct |
| TDCT500W223K1GV001T | Johanson Dielectrics Inc. | 24.109 | 709-TDCT500W223K1GV001TCT-ND | 0,14000 € | Direct |
| UMK212B7223KD-T | Taiyo Yuden | 9.090 | 587-1277-1-ND | 0,11000 € | Direct |








