Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

B37941K5223K060 | |
|---|---|
DigiKey Part Number | B37941K5223K060-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B37941K5223K060 |
Description | CAP CER 0.022UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B37941K5223K060 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223K5RACTU | KEMET | 154.102 | 399-C0805C223K5RACTUCT-ND | 0,08000 € | Direct |
| C2012X7R2E223K125AA | TDK | 80.701 | 445-2281-1-ND | 0,14000 € | Direct |
| CC0805KRX7R9BB223 | YAGEO | 44.895 | 311-1138-1-ND | 0,08000 € | Direct |
| GCM216R71H223KA37D | Murata Electronics | 32.679 | 490-11161-1-ND | 0,23000 € | Direct |
| TDCT500W223K1GV001T | Johanson Dielectrics Inc. | 24.109 | 709-TDCT500W223K1GV001TCT-ND | 0,14000 € | Direct |









