Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C102KA12A | KYOCERA AVX | 0 | 08055C102KA12A-ND | 0,90302 € | Direct |
| C0805C102K5RACTU | KEMET | 593.916 | 399-C0805C102K5RACTUCT-ND | 0,09000 € | Direct |
| CC0805KRX7R9BB102 | YAGEO | 242.166 | 311-1127-1-ND | 0,08000 € | Direct |
| GCM216R71H102KA37D | Murata Electronics | 38.365 | 490-6057-1-ND | 0,19000 € | Direct |
| VJ0805Y102KXACW1BC | Vishay Vitramon | 10.181 | 720-1603-1-ND | 0,14000 € | Direct |






