Direct
Direct
Direct
Similar
Similar

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C471KA12A | KYOCERA AVX | 0 | 08051C471KA12A-ND | 0,90302 € | Direct |
| C0805C471K1RACTU | KEMET | 45.361 | 399-C0805C471K1RACTUCT-ND | 0,25000 € | Direct |
| KGM21NR72A471KT | KYOCERA AVX | 66.603 | 478-KGM21NR72A471KTCT-ND | 0,12000 € | Direct |
| 08051C471K4T2A | KYOCERA AVX | 4 | 478-9886-1-ND | 0,20000 € | Similar |
| C0805C471K1RACAUTO | KEMET | 9.440 | 399-6965-1-ND | 0,28000 € | Similar |




