Direct
Direct
Direct
Direct
Similar

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222K1RACTU | KEMET | 27.668 | 399-C0805C222K1RACTUCT-ND | 0,13000 € | Direct |
| C2012X7R2A222K085AA | TDK | 15.060 | 445-1339-1-ND | 0,14000 € | Direct |
| GCM216R72A222KA37D | Murata Electronics | 20.574 | 490-6061-1-ND | 0,31000 € | Direct |
| KGM21NR72A222KT | KYOCERA AVX | 7.971 | 478-KGM21NR72A222KTCT-ND | 0,12000 € | Direct |
| 08051C222K4T2A | KYOCERA AVX | 5.226 | 478-KAM21BR72A222KTCT-ND | 0,19000 € | Similar |






