Direct
Direct
Direct
Direct
Similar
Similar

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C102KA12A | KYOCERA AVX | 0 | 08051C102KA12A-ND | 0,90302 € | Direct |
| C0805C102K1RACTU | KEMET | 100.645 | 399-C0805C102K1RACTUCT-ND | 0,12000 € | Direct |
| C2012X7R2A102K085AA | TDK | 20.791 | 445-1337-1-ND | 0,14000 € | Direct |
| GCM216R72A102KA37D | Murata Electronics | 41.672 | 490-8040-1-ND | 0,31000 € | Direct |
| 08051C102K4T4A | KYOCERA AVX | 0 | 478-KAM21BR72A102KMCT-ND | 0,19000 € | Similar |





