Direct
Direct
Direct
Direct
Direct

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A102J4T2A | KYOCERA AVX | 14.508 | 478-KAM21BCG2A102JTCT-ND | 0,73000 € | Direct |
| C0805C102J1GACTU | KEMET | 9.217 | 399-C0805C102J1GACTUCT-ND | 0,31000 € | Direct |
| C2012C0G2A102J060AA | TDK | 14.769 | 445-2320-1-ND | 0,11000 € | Direct |
| GRM2195C2A102JA01D | Murata Electronics | 50.220 | 490-1614-1-ND | 0,16000 € | Direct |
| KGM21BCG2A102JT | KYOCERA AVX | 82.315 | 478-KGM21BCG2A102JTCT-ND | 0,20000 € | Direct |





