Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C103K4T2A | KYOCERA AVX | 8.588 | 478-KAM15AR71H103KTCT-ND | 0,22000 € | Direct |
| 06035C103K4T4A | KYOCERA AVX | 41.867 | 478-KAM15AR71H103KMCT-ND | 0,22000 € | Direct |
| 06035C103KA12A | KYOCERA AVX | 0 | 06035C103KA12A-ND | 0,90302 € | Direct |
| C0603C103K5RACAUTO | KEMET | 208.833 | 399-6851-1-ND | 0,10000 € | Direct |
| C0603C103K5RACTU | KEMET | 5.893.423 | 399-C0603C103K5RACTUCT-ND | 0,08000 € | Direct |







