Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033C103K4T2A | KYOCERA AVX | 11.542 | 478-KAM15AR71E103KTCT-ND | 0,08000 € | Direct |
| C0603C103K3RACTU | KEMET | 73.994 | 399-C0603C103K3RACTUCT-ND | 0,08000 € | Direct |
| CC0603KRX7R8BB103 | YAGEO | 90.425 | 311-1360-1-ND | 0,08000 € | Direct |
| 06031C103K4T2A | KYOCERA AVX | 34.997 | 478-KAM15AR72A103KTCT-ND | 0,08000 € | Upgrade |
| 06035C103K4T2A | KYOCERA AVX | 6.338 | 478-KAM15AR71H103KTCT-ND | 0,22000 € | Upgrade |






