Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H271J080AA | TDK | 14.240 | 445-5645-1-ND | 0,12000 € | Direct |
| GCM1885C1H271JA16D | Murata Electronics | 129.449 | 490-8005-1-ND | 0,22000 € | Direct |
| C0603C271J1GACAUTO | KEMET | 10.370 | 399-6877-1-ND | 0,27000 € | Upgrade |
| C0603C271J2GACAUTO | KEMET | 16.342 | 399-11555-1-ND | 0,13000 € | Upgrade |
| CGA3E2C0G2A271J080AA | TDK | 2.692 | 445-5729-1-ND | 0,09000 € | Upgrade |





