B37930K5080D260 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04526 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05492 €
Datasheet

Similar


KYOCERA AVX
In Stock: 16.577
Unit Price: 0,16000 €
Datasheet
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37930K5080D260

DigiKey Part Number
B37930K5080D260-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37930K5080D260
Description
CAP CER 8.2PF 50V NP0 0603
Customer Reference
Detailed Description
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.5pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A8R2D4T2AKYOCERA AVX006035A8R2D4T2A-ND0,04526 €Direct
06031A8R2D4T2AKYOCERA AVX006031A8R2D4T2A-ND0,05492 €Upgrade
KGM15ACG1H8R2CTKYOCERA AVX16.577478-KGM15ACG1H8R2CT-ND0,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes