Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A3R3C4T2A | KYOCERA AVX | 0 | 06035A3R3C4T2A-ND | 0,03909 € | Direct |
| CGA3E2C0G1H3R3C080AA | TDK | 4.753 | 445-5619-1-ND | 0,11000 € | Direct |
| CGA3E2NP01H3R3C080AA | TDK | 420 | 445-12406-1-ND | 0,10000 € | Direct |
| 06031A3R3C4T2A | KYOCERA AVX | 0 | 06031A3R3C4T2A-ND | 0,04235 € | Upgrade |
| CGA3E2C0G2A3R3C080AA | TDK | 755 | 445-CGA3E2C0G2A3R3C080AACT-ND | 0,08000 € | Upgrade |



