Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065C332KA12A | KYOCERA AVX | 0 | 12065C332KA12A-ND | 1,00926 € | Direct |
| C1206C332K5RACTU | KEMET | 5.405 | 399-C1206C332K5RACTUCT-ND | 0,26000 € | Direct |
| CC1206KRX7R9BB332 | YAGEO | 8.000 | 311-1172-1-ND | 0,17000 € | Direct |
| CL31B332KBCNNNC | Samsung Electro-Mechanics | 0 | 1276-2772-2-ND | 0,01510 € | Direct |
| KGM31BR71H332KM | KYOCERA AVX | 0 | 478-KGM31BR71H332KMTR-ND | 0,03443 € | Direct |







