Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102K2RACTU | KEMET | 3.340 | 399-C1206C102K2RACTUCT-ND | 0,33000 € | Direct |
| CC1206KRX7RABB102 | YAGEO | 20.414 | 311-1492-1-ND | 0,15000 € | Direct |
| CL31B102KDCNNNC | Samsung Electro-Mechanics | 157.694 | 1276-2734-1-ND | 0,15000 € | Direct |
| KGM31TR72D102KL | KYOCERA AVX | 0 | 478-KGM31TR72D102KLTR-ND | 0,05709 € | Direct |
| KGM31TR72D102KU | KYOCERA AVX | 16.763 | 478-KGM31TR72D102KUCT-ND | 0,27000 € | Direct |





