Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223K1RACTU | KEMET | 21.023 | 399-C1206C223K1RACTUCT-ND | 0,31000 € | Direct |
| CL31B223KCCNFNC | Samsung Electro-Mechanics | 0 | 1276-2763-2-ND | 0,00938 € | Direct |
| KGM31BR72A223KM | KYOCERA AVX | 43.556 | 478-KGM31BR72A223KMCT-ND | 0,09000 € | Direct |
| KGM31BR72A223KT | KYOCERA AVX | 516 | 478-KGM31BR72A223KTCT-ND | 0,40000 € | Direct |
| C1206C223J1RACTU | KEMET | 10.606 | 399-C1206C223J1RACTUCT-ND | 0,42000 € | Upgrade |





