Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

B37872K0334K062 | |
|---|---|
DigiKey Part Number | B37872K0334K062-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B37872K0334K062 |
Description | CAP CER 0.33UF 25V X7R 1206 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B37872K0334K062 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C334K3RACTU | KEMET | 35.247 | 399-C1206C334K3RACTUCT-ND | 0,27000 € | Direct |
| CC1206KKX7R8BB334 | YAGEO | 7.488 | 311-1180-1-ND | 0,21000 € | Direct |
| CL31B334KACNNNC | Samsung Electro-Mechanics | 528.282 | 1276-1840-1-ND | 0,17000 € | Direct |
| GRM319R71E334KA01D | Murata Electronics | 4.824 | 490-1783-1-ND | 0,39000 € | Direct |
| KGM31MR71E334KL | KYOCERA AVX | 0 | 478-KGM31MR71E334KLTR-ND | 0,05107 € | Direct |







