Image for B37871R5100K043 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B37871R5100K043

DigiKey Part Number
B37871R5100K043-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B37871R5100K043
Description
CAP ARRAY 10PF 50V NP0 0612
Customer Reference
Detailed Description
10pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Capacitors
4
Manufacturer
TDK
Circuit Type
Isolated
Packaging
Tape & Reel (TR)
Temperature Coefficient
C0G, NP0
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance
10pF
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Supplier Device Package
0612 (1632 Metric)
Voltage - Rated
50 V
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Dielectric Material
Ceramic
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.