Upgrade
Similar

B37871K5681J060 | |
|---|---|
DigiKey Part Number | B37871K5681J060-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B37871K5681J060 |
Description | CAP CER 680PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B37871K5681J060 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5F4C0G2J681J085AA | TDK | 2.020 | 445-5787-1-ND | 0,22000 € | Upgrade |
| KGM31BCG1H681JT | KYOCERA AVX | 11.389 | 478-KGM31BCG1H681JTCT-ND | 0,30000 € | Similar |



