Direct
Direct
Direct

B37871K5560J070 | |
|---|---|
DigiKey Part Number | B37871K5560J070-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B37871K5560J070 |
Description | CAP CER 56PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B37871K5560J070 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C560J5GACTU | KEMET | 3.349 | 399-C1206C560J5GACTUCT-ND | 0,31000 € | Direct |
| CC1206JRNPO9BN560 | YAGEO | 10.611 | 311-1159-1-ND | 0,18000 € | Direct |
| KGM31BCG1H560JT | KYOCERA AVX | 710 | 478-KGM31BCG1H560JTCT-ND | 0,24000 € | Direct |




